help desk software
ASEDV-25.000MHZ-LR-T by abracon

ASEDV-25.000MHZ-LR-T

Abracon

Oscillator XO 25.000MHz 1.6V ~ 3.6V CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASEDV-25.000MHZ-LR-T is a continuous voltage SMD crystal oscillator operating at 25.000 MHz, designed for low current consumption applications. It features a wide supply voltage range of 1.6 V to 3.63 V, an operating temperature range of -40°C to +85°C, and an overall frequency stability of ±25 ppm. The oscillator provides CMOS/HCMOS/LVCMOS compatible output with a tri-state function for output enable/disable control, housed in a compact hermetically seam-sealed ceramic package measuring 3.2 x 2.5 x 1.2 mm. Common applications include portable and wearable electronics, Internet of Things (IoT) devices, consumer electronics, and industrial control systems where reliable timing and low power consumption are essential.

Search Keywords: ASEDV25000MHZLRT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEDV-25.000MHZ-LR-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
500
$0.695
1,000
$0.645
3,000
$0.623
5,000
$0.599
8,000
$0.592
10,000
$0.580
15,000
$0.578
25,000 +
$0.577

Tools/3D Models

Product Guides