help desk software
AIML-0603-1R5K-T by abracon
Image is representational - see mfr. specs

AIML-0603-1R5K-T

Abracon

Multilayer Ferrite Chip Inductor - 1.5 µH - ±10% Tolerance - Shielded - 25 mA - 800m Ohm Max - 0603 (1608 Metric) Package.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIML-0603-1R5K-T is multilayer ferrite chip inductor with dimensions: 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: AIML06031R5KT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AIML-0603-1R5K-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0257
8,000
$0.0251
28,000
$0.0241
52,000
$0.0236
100,000
$0.0230
152,000
$0.0214
252,000
$0.0210
500,000 +
$0.0205

Tools/3D Models

Product Guides