help desk software
AIMC-0402-6N8C-T by abracon
Image is representational - see mfr. specs

AIMC-0402-6N8C-T

Abracon

Multilayer Ceramic Chip Inductor - 6.8 nH - ±0.2nH Tolerance - Unshielded - 300 mA - 300m Ohm Max - 0402 (1005 Metric) Package.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIMC-0402-6N8C-T is multilayer ceramic chip inductor with dimensions: 0.039" L x 0.020" W x 0.026" H (1.00mm x 0.50mm x 0.65mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: AIMC04026N8CT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AIMC-0402-6N8C-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
REEL

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 10000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0149
30,000
$0.0144
50,000
$0.0141
100,000
$0.0111
150,000
$0.0110
250,000
$0.0108
500,000 +
$0.0105

Tools/3D Models

Product Guides