RV4NAYSD502A
Precision ElectronicsPotentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Precision Electronics
Part No:
RV4NAYSD502A
Alias/AKA:
KU5021S28-D
RoHS:
Unknown
HTS:
8533408070
ECCN:
EAR99
Mounting:
Panel Mount11434
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder Lug11449
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
1011450%
Temperature Coefficient:
N/A
Dimension:
35.84 x 28.45 x 38.0411440mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The PRECISION ELEC part RV4NAYSD502A is a precision potentiometer designed for applications that require accurate and reliable voltage control. With a power rating of 2 watts, this linear potentiometer has a resistance of 5 Kohm with a tolerance of 10%. Its 1/4" diameter slotted shaft measures 7/8" long, providing a sturdy and adjustable interface. Whether used in audio equipment, instrumentation, or other electronic devices, this potentiometer delivers precise and consistent performance.
Search Keywords:
RV4NAYSD502A
IN STOCK:
1,510
Can Ship immediately
On Order:
6,000
can ship 7/22/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.67
$47.670
10
$11.92
$119.200
25
$11.00
$275.000
50
$10.07
$503.500
100
$9.66
$966.000
500
+
$9.05
$4,525.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
86501CY-SL005
Slate - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)