help desk software
831-87-010-10-001101 by preci-dip
Image is representational - see manufacturer specifications
PRECI-DIP Authorized Distributor

831-87-010-10-001101

Header - Female Socket - 10 Position - 1 Row - 0.079" (2.00mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This PRECI-DIP part 831-87-010-10-001101 is a female socket designed for a 10-position, 1-row configuration. With a pitch of 0.079" (2.00mm), it provides a reliable and space-saving connection solution. The push-pull mechanism ensures secure mating and easy disconnection. Rated for 3A current, this socket is suitable for a variety of applications. It features solder termination and is designed for through-hole mounting. The black color adds a sleek and professional touch to any electronic assembly.

Search Keywords: 8318701010001101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PRECI-DIP
Part No:
831-87-010-10-001101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

FREQUENTLY ASKED QUESTIONS

Is 831-87-010-10-001101 RoHS compliant?

Yes, 831-87-010-10-001101 is RoHS compliant.

What is the lead time for 831-87-010-10-001101?

The standard lead time for 831-87-010-10-001101 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 27,698   can ship 12/16/26 

Minimum Order Quantity: 25

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
25
$1.095
250
$0.973
500
$0.860
1,000
$0.813
3,000
$0.809
5,000
$0.722
8,000
$0.721
10,000 +
$0.688

Tools/3D Models

Product Guides