help desk software
310-87-102-41-001101 by preci-dip
Image is representational - see mfr. specs

310-87-102-41-001101

PRECI-DIP

Female Socket - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 310-87-102-41-001101 is female socket with contact length of 0.125" (3.18mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: 3108710241001101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PRECI-DIP
Part No:
310-87-102-41-001101
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Box

IN STOCK: 5,529

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
250
$0.2616
1,000
$0.1708
2,500
$0.1613
5,000
$0.1567
8,000
$0.1407
16,000
$0.1375
32,000
$0.1372
56,000 +
$0.1368

Tools/3D Models