Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power-Sonic
Part No:
PS121000U
RoHS:
Yes
HTS:
8507208041
COO:
US
ECCN:
EAR99
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
30840 g
Dimension:
305 x 168 x 207 mm
Capacity:
100 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-40 to 60 °C
The POWER-SONIC PS121000U is a highly reliable lead acid battery designed for various power applications. With its rectangular shape and compact size, it is easy to install and suitable for a wide range of devices and systems. With a voltage rating of 12V and a high capacity of 100Ah, this rechargeable battery provides exceptional power and long-lasting performance. Whether used in UPS systems, emergency lighting, solar energy storage, or other applications, the PS121000U ensures reliable and uninterrupted power supply. Its advanced design and construction ensure low maintenance and excellent durability, making it a cost-effective choice for any power storage needs.
Search Keywords:
PS121000U
IN STOCK:
3
Can Ship immediately
On Order:
10
can ship 9/5/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$235.62
$235.620
3
$232.09
$696.270
5
$228.61
$1,143.050
10
$225.18
$2,251.800
25
+
$219.37
$5,484.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![PS3002-01](https://www.masterelectronics.com/images/parts/largeimages/10036428.jpg)
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
![DPC02DM49](https://www.masterelectronics.com/images/parts/largeimages/11052967.jpg)
DPC02DM49
3-phase Multifunction Monitoring Relay
![4NK0HN](https://www.masterelectronics.com/images/parts/largeimages/11333875.png)
4NK0HN
Overload Relay - 4 - 6 A.
![HH52P-FL-DC24V](https://www.masterelectronics.com/upload/parts/images/large/fuji hh5.jpg)
HH52P-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
![HH52P-L-AC200V](https://www.masterelectronics.com/upload/parts/images/large/fuji hh5.jpg)
HH52P-L-AC200V
Miniature Control Relay - 2PDT - 200VAC Coil - 5A Single Silver Contact - Plug-in - LED In...