help desk software
DC-001-C-RRPN by power dynamics
Image is representational - see mfr. specs

DC-001-C-RRPN

Power Dynamics

Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port

Search Keywords: DC001CRRPN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Power Dynamics
Part No:
DC-001-C-RRPN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
1 A
Operating Temperature:
-10 to 60 °C

IN STOCK: 0

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$2.760
50
$2.240
100
$1.240
250
$0.538
500
$0.470
1,000 +
$0.380

Tools/3D Models

Product Guides