EM2249-Y-300# by pomona electronics
Image is representational - see manufacturer specifications
Pomona Electronics Authorized Distributor

EM2249-Y-300#

Cable Assembly - Coaxial BNC (Male) to BNC (Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black.

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Cable Assembly - Coaxial BNC (Male) to BNC (Male) - 50 Ohms - RG-223 DS - 300.0" (7.6m) Length - Black.

Search Keywords: EM2249Y300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
EM2249-Y-300#
Alias/AKA:
2748577
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk

FREQUENTLY ASKED QUESTIONS

Is EM2249-Y-300# RoHS compliant?

Yes, EM2249-Y-300# is RoHS compliant.

What is the lead time for EM2249-Y-300#?

The standard lead time for EM2249-Y-300# is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$156.09
5
$151.75
10
$149.67
20
$149.30
50
$143.76
100 +
$140.08

Tools/3D Models