B-24-9 by pomona electronics
Image is representational - see manufacturer specifications
Pomona Electronics Authorized Distributor

B-24-9

Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL

Search Keywords: B249

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
B-24-9
Alias/AKA:
1894690
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Maximum Current Rating:
15 A
Connector Type:
Banana to Banana

FREQUENTLY ASKED QUESTIONS

Is B-24-9 RoHS compliant?

Yes, B-24-9 is RoHS compliant.

What is the lead time for B-24-9?

The standard lead time for B-24-9 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Ships today, if you order in

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$9.80
25
$9.19
50
$8.92
100
$8.66
250
$8.31
500
$8.04
1,000 +
$7.77

Tools/3D Models

Product Guides