6248-12-2 by pomona electronics
Image is representational - see manufacturer specifications
Pomona Electronics Authorized Distributor

6248-12-2

Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack

Search Keywords: 6248122

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6248-12-2
Alias/AKA:
1909488
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Maximum Current Rating:
5 A
Connector Type:
Test Clip to Banana Jack

FREQUENTLY ASKED QUESTIONS

Is 6248-12-2 RoHS compliant?

Yes, 6248-12-2 is RoHS compliant.

What is the lead time for 6248-12-2?

The standard lead time for 6248-12-2 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$18.68
10
$17.82
25
$17.28
50
$16.78
100
$15.86
250
$15.44
500 +
$15.24

Tools/3D Models

Product Guides