help desk software
5909A by pomona electronics
Image is representational - see mfr. specs

5909A

Pomona Electronics

0.121m 18AWG Test Lead to Banana PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

0.121m 18AWG Test Lead to Banana PL-PL

Search Keywords: 5909A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5909A
Alias/AKA:
1907195
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Maximum Current Rating:
10 A
Connector Type:
Test Lead to Banana

IN STOCK: 0

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 2 Weeks

Qty
Unit Price
5
$30.69
10
$29.28
25
$28.40
50
$27.19
100
$26.07
250
$25.37
500 +
$25.04

Tools/3D Models

Product Guides