1919151 by pomona electronics
Image is representational - see manufacturer specifications
Pomona Electronics Authorized Distributor

1919151

Cable Assembly RG58C/U 0.609m 20AWG BNC to 2(Minigator Clip)

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.

DESCRIPTION

Cable Assembly RG58C/U 0.609m 20AWG BNC to 2(Minigator Clip)

Search Keywords: 1919151

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1919151
Alias/AKA:
4532-C-24
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Maximum Current Rating:
5 A
Connector Type:
BNC to 2(Minigator Clip)
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1919151 discontinued?

Yes, 1919151 from Pomona Electronics is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1919151?

The recommended replacement for 1919151 is 1919172 from Pomona Electronics, available from Master Electronics.

Is 1919151 RoHS compliant?

Yes, 1919151 is RoHS compliant.

What is the lead time for 1919151?

The standard lead time for 1919151 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides