help desk software
ZBF-12:UNBEDRUCKT by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

ZBF-12:UNBEDRUCKT

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 5.15 x 12.15 mm - Number of individual labels: 5

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 12 mm - lettering field size: 5.15 x 12.15 mm - Number of individual labels: 5

Search Keywords: ZBF12UNBEDRUCKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZBF-12:UNBEDRUCKT
Alias/AKA:
0809735
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

FREQUENTLY ASKED QUESTIONS

Is ZBF-12:UNBEDRUCKT RoHS compliant?

Yes, ZBF-12:UNBEDRUCKT is RoHS compliant.

What is the lead time for ZBF-12:UNBEDRUCKT?

The standard lead time for ZBF-12:UNBEDRUCKT is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$3.44
10 +
$3.27

Tools/3D Models

Product Guides