ZB-6/WH-100:UNBEDRUCKT by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

ZB-6/WH-100:UNBEDRUCKT

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Zack marker strip is a white strip that is unlabeled and can be labeled using the PLOTMARK or CMS-P1-PLOTTER. It is designed to be snapped into the tall marker groove and is suitable for terminal blocks with a width of 6.2 mm. The lettering field size is 6.15 x 10.5 mm, and each strip contains 10 individual labels.

Search Keywords: ZB6WH100UNBEDRUCKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB-6/WH-100:UNBEDRUCKT
Alias/AKA:
5060935
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is ZB-6/WH-100:UNBEDRUCKT RoHS compliant?

Yes, ZB-6/WH-100:UNBEDRUCKT is RoHS compliant.

What is the lead time for ZB-6/WH-100:UNBEDRUCKT?

The standard lead time for ZB-6/WH-100:UNBEDRUCKT is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

On Order: 2,000   can ship 12/3/26 

Minimum Order Quantity: 10

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
10
$1.66
100 +
$1.58

Tools/3D Models

Product Guides