help desk software
ZB-15:UNBEDRUCKT by phoenix contact
Image is representational - see mfr. specs

ZB-15:UNBEDRUCKT

Phoenix Contact

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5

Search Keywords: ZB15UNBEDRUCKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB-15:UNBEDRUCKT
Alias/AKA:
0811972
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 48

Ships today, if you order in

Manufacturer Stock: 528   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks can ship 5/28/26  

Qty
Unit Price
5
$5.79
10 +
$5.50

Tools/3D Models

Product Guides