WP-SPIRAL PU C HF 21
Phoenix ContactProtective hose - spring steel wire with PU coating - highly stranded
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-SPIRAL PU C HF 21
Alias/AKA:
3240859
RoHS:
Unknown
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Media:
N/A
Style:
Spiral
Core Material:
Polyurethane
Cover Material:
Polyurethane
Maximum Working Pressure:
N/A
Burst Pressure:
N/A
Inner Diameter:
16 mm
Outer Diameter:
21 mm
Color:
Blue
Operating Temperature:
-40 to 80 °C
Protective hose - spring steel wire with PU coating - highly stranded
Search Keywords:
WPSPIRALPUCHF21
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$25.06
$25.060
10
$23.50
$235.000
30
$22.11
$663.300
50
$20.87
$1,043.500
100
$20.56
$2,056.000
250
$20.03
$5,007.500
500
+
$19.73
$9,865.000
DOWNLOADS
Accessories
WP-GT PP HF M25
Cable gland made from PP with metric thread - rotatable - IP54 protection
WP-SC HF 21
End sleeves as cable protection
WP-BASE A PG16
Fixing bracket for protective sleeves - fixed with two screws
WP-GT PP HF PG16
Cable gland made from PP with Pg thread - rotatable - IP54 protection
WP-G PP HF PG16
Cable gland made from PP with Pg thread - IP65 protection
WP-BASE A M20
Fixing bracket for protective sleeves - fixed with two screws
WP-G PP HF M20
Cable gland made from PP with metric thread - IP65 protection
WP-BASE HF 22
Hose clamps