help desk software

WP-PA HF-SL 34 5 BK

Phoenix Contact

Polyamide protective hose - inflammability class V0 - UV resistant

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-PA HF-SL 34 5 BK
Alias/AKA:
3240847
RoHS:
Unknown
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Media:
N/A
Style:
Flexible
Core Material:
Polyamide
Cover Material:
Polyamide
Maximum Working Pressure:
N/A
Burst Pressure:
N/A
Inner Diameter:
29 mm
Outer Diameter:
34.5 mm
Color:
Black
Operating Temperature:
-40 to 105 °C
Polyamide protective hose - inflammability class V0 - UV resistant
Search Keywords:
WPPAHFSL345BK
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.71
$127.100
30
$12.10
$363.000
50
$11.21
$560.500
100
$10.58
$1,058.000
250
$10.42
$2,605.000
500
$10.16
$5,080.000
1,000 +
$10.00
$10,000.000
DOWNLOADS