WP-GT PP HF M16
Phoenix ContactCable gland made from PP with metric thread - rotatable - IP54 protection
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
DESCRIPTION
Cable gland made from PP with metric thread - rotatable - IP54 protection
Search Keywords: WPGTPPHFM16
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-GT PP HF M16
Alias/AKA:
3241011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
End of Life:
Final orders must be placed by 11/09/2026
End of Life: Final orders must be placed by 11/09/2026
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 3 Weeks
English
Chinese
Spanish
