WP-FS IP68 PG16
Phoenix ContactFlat gasket - height: 2 mm - diameter: 27 mm - color: black
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
DESCRIPTION
Flat gasket - height: 2 mm - diameter: 27 mm - color: black
Search Keywords: WPFSIP68PG16
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
WP-FS IP68 PG16
Alias/AKA:
3241169
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Color:
Black
Body Thickness (Imperial):
0.12 in
Body Thickness (Metric):
3 mm
End of Life:
Final orders must be placed by 11/09/2026
End of Life: Final orders must be placed by 11/09/2026
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
50
$0.4286
500
$0.3636
1,000
$0.3582
2,500
$0.3288
5,000
$0.3200
7,500
$0.3152
10,000
$0.3105
15,000
+
$0.3058
English
Chinese
Spanish
