help desk software

VIP-3/SC/FLK14/8IM/LED/PLC

Phoenix Contact

VARIOFACE sensor module - for connecting 8 pnp sensors - with LED

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VIP-3/SC/FLK14/8IM/LED/PLC
Alias/AKA:
2322265
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Mounting:
DIN Rail
Category:
Sensor Module
Maximum Operating Supply Voltage:
24 V
Dimension:
62 x 52.3 x 69 mm
Operating Temperature:
-20 to 50 °C
VARIOFACE sensor module - for connecting 8 pnp sensors - with LED
Search Keywords:
VIP3SCFLK148IMLEDPLC
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.53
$87.530
5
$80.80
$404.000
10
$73.94
$739.400
25
$71.89
$1,797.250
50
$69.96
$3,498.000
100
$68.91
$6,891.000
250 +
$67.88
$16,970.000
DOWNLOADS