VAL-MS 500 ST
Phoenix ContactSurge protection connector type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 500 V AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VAL-MS 500 ST
Alias/AKA:
2807609
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Attenuation:
N/A
Clamping Voltage:
600 VAC
Dimension:
17.5 x 55.3 x 52.4 mm
Frequency:
50,60 Hz
Maximum Surge Current:
N/A
Mounting:
Plug-In/Wall Mount
Type:
Connector
Maximum Response time:
25 ns
Nominal Line Voltage:
500 VAC
Never worry about surges again, implement this plug-in 2807609 surge suppressor from Phoenix Contact into your electronics and appliances. 2807609 is housed in polyamide 6.6. This devices' clamping voltage is 600VAC. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 17.5 mm long, 52.4 mm tall and 55.3 mm deep.
Search Keywords:
VALMS500ST
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
143
can ship
8/12/24
Factory Lead-Time
6 Weeks
can ship
9/9/24
Quantity
Unit Price
Ext. Price
1
$106.11
$106.110
5
$102.40
$512.000
10
$99.51
$995.100
25
$98.43
$2,460.750
50
$96.50
$4,825.000
75
$96.02
$7,201.500
100
+
$95.54
$9,554.000
DOWNLOADS
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
MPB 18/1-12
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
MPB 18/3- 6
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
MPB 18/1- 2
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
MPB 18/1- 6
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
MPB 18/1- 3
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
MPB 18/1- 4
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
MPB 18/1- 8
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos.
MPB 18/1- 9
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
MPB 18/1-57
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.
MPB 18/4- 8
Wiring bridge for modules with connecting pitch 17.5 mm - 4-phase - 8-pos.
ZBN 18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm