UT 4-MT-P/P
Phoenix ContactKnife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UT 4-MT-P/P
Alias/AKA:
3046171
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Type:
Universal Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords:
UT4MTPP
IN STOCK:
100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$3.211
$160.550
100
$2.971
$297.100
250
$2.956
$739.000
500
$2.898
$1,449.000
1,000
$2.737
$2,737.000
2,500
$2.723
$6,807.500
5,000
$2.709
$13,545.000
7,500
+
$2.696
$20,220.000
DOWNLOADS
Accessories
![FBS 2-6 BU](https://www.masterelectronics.com/images/parts/largeimages/49668298.jpg)
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
![CLIPFIX 35-5](https://www.masterelectronics.com/images/parts/largeimages/48436897.jpg)
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
![FBS 4-6 BU](https://www.masterelectronics.com/images/parts/largeimages/49668740.jpg)
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
![FBS 5-6](https://www.masterelectronics.com/images/parts/largeimages/49668876.jpg)
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
![FBS 3-6](https://www.masterelectronics.com/images/parts/largeimages/49668454.jpg)
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
![FBS 3-6 BU](https://www.masterelectronics.com/images/parts/largeimages/49668457.jpg)
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
![FBS 20-6](https://www.masterelectronics.com/images/parts/largeimages/48431003.jpg)
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
![FBS 20-6 BU](https://www.masterelectronics.com/images/parts/largeimages/48431004.jpg)
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
![FBSR 10-6](https://www.masterelectronics.com/images/parts/largeimages/48431006.jpg)
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
![FBS 50-6](https://www.masterelectronics.com/images/parts/largeimages/48434145.jpg)
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
![FBS 50-6 BU](https://www.masterelectronics.com/images/parts/largeimages/48434146.jpg)
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
![CLIPFIX 35](https://www.masterelectronics.com/images/parts/largeimages/48436895.jpg)
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
![E/NS 35 N](https://www.masterelectronics.com/images/parts/largeimages/48437593.jpg)
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
![FBS 2-6](https://www.masterelectronics.com/images/parts/largeimages/49668294.jpg)
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
![FBSR 4-6](https://www.masterelectronics.com/images/parts/largeimages/49668625.jpg)
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
![FBS 4-6](https://www.masterelectronics.com/images/parts/largeimages/49668737.jpg)
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
![FBSR 5-6](https://www.masterelectronics.com/images/parts/largeimages/49668813.jpg)
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
![FBS 5-6 BU](https://www.masterelectronics.com/images/parts/largeimages/49668879.jpg)
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
![MPS-MT](https://www.masterelectronics.com/images/parts/largeimages/12163564.jpg)
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
![NS 35/15 WH PERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429811.jpg)
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
![NS 35/15 CU UNPERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429855.jpg)
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
![MPS-IH BK](https://www.masterelectronics.com/images/parts/largeimages/48431412.jpg)
MPS-IH BK
Insulating sleeve - color: black
![MPS-IH BU](https://www.masterelectronics.com/images/parts/largeimages/48431413.jpg)
MPS-IH BU
Insulating sleeve - color: blue
![MPS-IH GN](https://www.masterelectronics.com/images/parts/largeimages/48431414.jpg)
MPS-IH GN
Insulating sleeve - color: green
![MPS-IH GY](https://www.masterelectronics.com/images/parts/largeimages/48431415.jpg)
MPS-IH GY
Insulating sleeve - color: gray
![MPS-IH WH](https://www.masterelectronics.com/images/parts/largeimages/48431417.jpg)
MPS-IH WH
Insulating sleeve - color: white
![MPS-IH YE](https://www.masterelectronics.com/images/parts/largeimages/48431418.jpg)
MPS-IH YE
Insulating sleeve - color: yellow
![PAI-4-FIX-5/6 BN](https://www.masterelectronics.com/images/parts/largeimages/48431486.jpg)
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 BU](https://www.masterelectronics.com/images/parts/largeimages/48431487.jpg)
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 GN](https://www.masterelectronics.com/images/parts/largeimages/48431488.jpg)
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 GY](https://www.masterelectronics.com/images/parts/largeimages/48431489.jpg)
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 RD](https://www.masterelectronics.com/images/parts/largeimages/48431491.jpg)
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 VT](https://www.masterelectronics.com/images/parts/largeimages/48431492.jpg)
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 YE](https://www.masterelectronics.com/images/parts/largeimages/48431493.jpg)
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![UCT-TM 6](https://www.masterelectronics.com/images/parts/largeimages/48432344.jpg)
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
![ZB 6 CUS](https://www.masterelectronics.com/images/parts/largeimages/48436179.jpg)
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
![S-MT](https://www.masterelectronics.com/images/parts/largeimages/48445209.jpg)
S-MT
Switching lock - length: 10.5 mm - width: 3.5 mm - height: 23.1 mm - color: white
![NS 35/15 CAP](https://www.masterelectronics.com/images/parts/largeimages/48451207.jpg)
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
![ZB 6,LGS:GLEICHE ZAHLEN](https://www.masterelectronics.com/images/parts/largeimages/48454061.jpg)
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
![FBSR 3-6](https://www.masterelectronics.com/images/parts/largeimages/48811885.jpg)
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
![FBSR 2-6](https://www.masterelectronics.com/images/parts/largeimages/49668278.jpg)
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
![UC-TM 6 CUS](https://www.masterelectronics.com/images/parts/largeimages/49677193.jpg)
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
![NS 35/15 PERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48414435.jpg)
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
![NS 35/15 UNPERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429810.jpg)
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
![NS 35/15 ZN PERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429812.jpg)
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
![NS 35/15 ZN UNPERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429813.jpg)
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
![NS 35/15 AL UNPERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48429851.jpg)
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
![FBS 10-6](https://www.masterelectronics.com/images/parts/largeimages/48430991.jpg)
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
![FBS 10-6 BU](https://www.masterelectronics.com/images/parts/largeimages/48430992.jpg)
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
![MPS-IH RD](https://www.masterelectronics.com/images/parts/largeimages/48431416.jpg)
MPS-IH RD
Insulating sleeve - color: red
![PAI-4-FIX-5/6 BK](https://www.masterelectronics.com/images/parts/largeimages/48431485.jpg)
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-FIX-5/6 OG](https://www.masterelectronics.com/images/parts/largeimages/48431490.jpg)
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
![PAI-4-N GY](https://www.masterelectronics.com/images/parts/largeimages/48431494.jpg)
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
![PS-6](https://www.masterelectronics.com/images/parts/largeimages/48431576.jpg)
PS-6
Test plugs - color: red
![ZB 6:UNBEDRUCKT](https://www.masterelectronics.com/images/parts/largeimages/48433577.jpg)
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
![NS 35/15 WH UNPERF 2000MM](https://www.masterelectronics.com/images/parts/largeimages/48822444.jpg)
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
![UC-TM 6](https://www.masterelectronics.com/images/parts/largeimages/49669854.jpg)
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
CUSTOMERS
ALSO BOUGHT
![900R24BN](https://www.masterelectronics.com/images/parts/largeimages/11198995.jpg)
900R24BN
Battery Indicator - 24volt - Fuel LED Display Stainless With Memory.
![SC-E3-110VAC](https://www.masterelectronics.com/images/parts/largeimages/11340785.jpg)
SC-E3-110VAC
Electromechanical Relay - 120 VAC (60Hz)/110 VAC (50Hz) - 65A - DIN Rail - Contactor Relay...
![SZ-Z35](https://www.masterelectronics.com/images/parts/largeimages/11342408.jpg)
SZ-Z35
Circuit Protection Misc Circuit Protection Device
![70G-OAC5](https://www.masterelectronics.com/images/parts/largeimages/11454900.jpg)
70G-OAC5
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
![UJ-2C-S-A-24-FT](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
UJ-2C-S-A-24-FT
Electromechanical Relay 24VAC 184Ohm 10A DPDT (43x21.5x41.4)mm Top Flange Power Relay