help desk software
UKK 3-MSTB-5 08-F by phoenix contact
Image is representational - see mfr. specs

UKK 3-MSTB-5 08-F

Phoenix Contact

Double-level terminal block - for MSTB flange plug screw connection - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 10/31/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Double-level terminal block - for MSTB flange plug screw connection - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gray

Search Keywords: UKK3MSTB508F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UKK 3-MSTB-5 08-F
Alias/AKA:
1785832
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Right Angle
End of Life:
Final orders must be placed by 10/31/2026
  End of Life: Final orders must be placed by 10/31/2026  

IN STOCK: 5

Ships today, if you order in

Minimum Order Quantity: 4

Factory Lead-Time 2 Weeks

Qty
Unit Price
4
$6.73
50 +
$6.39
RECOMMENDED REPLACEMENT
1785832
1785832
VIEW PRODUCT

Tools/3D Models

Product Guides