UC-TM 10 CUS
Phoenix ContactMarker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 9.6 x 10.5 mm - Number of individual labels: 48 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UC-TM 10 CUS
Alias/AKA:
0824605
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 10.2 mm - lettering field size: 9.6 x 10.5 mm - Number of individual labels: 48
Search Keywords:
UCTM10CUS
CUSTOMERS
ALSO BOUGHT
0203276
Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver
3005073
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection met...
RBK-105-KIT-0103-A0
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece
1332612
Terminal Block, Power Stud, 2 Pole, 410 AMPS, 600V AC/DC, w/cover | Marathon Special Produ...