UC-EMP-(17X15)-YE
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 17 x 15 mm - Number of individual labels: 8 ...
DESCRIPTION
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snapped into marker carrier - lettering field size: 17 x 15 mm - Number of individual labels: 8
Search Keywords: UCEMP17X15YE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UC-EMP-(17X15)-YE RoHS compliant?
Yes, UC-EMP-(17X15)-YE is RoHS compliant.
What is the lead time for UC-EMP-(17X15)-YE?
The standard lead time for UC-EMP-(17X15)-YE is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 5 Weeks
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
