TC MGUARD RS2000 3G VPN
Phoenix ContactSecurity appliance with cellular interface. SD card slot. 2 VPN tunnels - 2-click firewall for easy configuration - router with NAT/1:1 NAT. 4-port switch. 2 SIM card slots. GPS receiver.
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
Security appliance with cellular interface. SD card slot. 2 VPN tunnels - 2-click firewall for easy configuration - router with NAT/1:1 NAT. 4-port switch. 2 SIM card slots. GPS receiver.
Search Keywords: TCMGUARDRS20003GVPN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TC MGUARD RS2000 3G VPN
Alias/AKA:
, 2903441
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A992C
Supplier Standard Pack:
1
Life Cycle:
Discontinued
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides
Accessories
CSMA-LAMBDA/4-2.0-BS-SET
Attachment plug with Lambda/4 technology as surge protection for coaxial signal interfaces ...
FL-PLUG-RJ45-GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL-CRIMPTOOL
Crimping Pliers, For Assembling The RJ45 Connectors Fl Plug RJ45 For Assembly
FL-RJ45-PROTECT-CAP
Dust protection caps for RJ45 socket
FL-MC-EF-1300-MM-SC
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T ...
PSI-CAB-GSM/UMTS- 5M
Cellular antenna cable - 5 m in length - SMA (male) -> SMA (female) - 50 ohm impedance
PSI-CAB-GSM/UMTS-10M
Cellular antenna cable - 10 m in length - SMA (male) -> SMA (female) - 50 ohm impedance
PSI-GSM/UMTS-QB-ANT
GSM UMTS antenna - with omnidirectional characteristic - 2 m antenna cable with SMA round ...
TC ANT MOBILE/GPS
Combined mobile phone GPS antenna with omnidirectional characteristic - 2 m antenna cable ...
TC ANT MOBILE WALL 5M
Multiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna ca ...
FL-PLUG-RJ45-GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
SD-FLASH-512MB
Program and configuration memory - plug-in - 512 Mbyte.
English
Chinese
Spanish
