SACC-MR-5SC M SCO
Phoenix ContactConnector, 5-position, Plug angled M12 SPEEDCON, A-coded, Spring-cage connection, knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Connector, 5-position, Plug angled M12 SPEEDCON, A-coded, Spring-cage connection, knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: SACCMR5SCMSCO
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-MR-5SC M SCO
Alias/AKA:
1432570
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Body Orientation:
N/A
Life Cycle:
Discontinued & Replaced
This product has been discontinued by the supplier
Product Guides
Accessories
SACC-BIT-M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
TSD-M-SAC-BIT-ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
PROT-M12-FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-04-SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
English
Chinese
Spanish
