help desk software
SACC-DSIV-M12MS-5CON-L180 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

SACC-DSIV-M12MS-5CON-L180

Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - rear/screw mounting with M12 thread - with polarity protection - with straight solder connection ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PHOENIX CONTACT part 1694211 is a sensor/actuator flush-type plug designed for reliable and secure connections in industrial applications. This 5-position plug features an M12 connection with an A-coded design, ensuring compatibility with various devices and systems. The rear/screw mounting with an M12 thread provides a secure and stable installation. Additionally, this plug is equipped with polarity protection to prevent damage caused by incorrect wiring. With its straight solder connection, it offers a dependable and efficient connection for your sensor and actuator needs.

Search Keywords: SACCDSIVM12MS5CONL180

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-DSIV-M12MS-5CON-L180
Alias/AKA:
1694211
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V

FREQUENTLY ASKED QUESTIONS

Is SACC-DSIV-M12MS-5CON-L180 RoHS compliant?

Yes, SACC-DSIV-M12MS-5CON-L180 is RoHS compliant.

What is the lead time for SACC-DSIV-M12MS-5CON-L180?

The standard lead time for SACC-DSIV-M12MS-5CON-L180 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Ships today, if you order in

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$13.38
10 +
$12.71

Tools/3D Models

Product Guides