help desk software
SAC-8P-2-0-542/-FS-SH-SCO by phoenix contact
Image is representational - see mfr. specs

SAC-8P-2-0-542/-FS-SH-SCO

Phoenix Contact

Sensor/actuator cable - 8-position - PVC - yellow - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 2 m ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This sensor/actuator cable, part number 1406083, is designed with high quality PVC material in a vibrant yellow color. It is shielded to protect against interference, with 8 positions for optimal connectivity. The cable features a free cable end for easy installation and comes with a Socket straight M12 SPEEDCON connector that is A-coded, ensuring a secure fit. With a convenient cable length of 2 meters, this reliable and durable cable is perfect for a variety of industrial applications.

Search Keywords: SAC8P20542FSSHSCO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-8P-2-0-542/-FS-SH-SCO
Alias/AKA:
1406083
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 5 Weeks

Tools/3D Models

Product Guides