help desk software

S 16 A/380 V

Phoenix Contact

Fuse insert - nominal current: 16 A - length: 36 mm - diameter: 11 mm - color: gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
S 16 A/380 V
Alias/AKA:
0913058
RoHS:
Yes
HTS:
8536100040
COO:
HU
ECCN:
EAR99
Fuse Size:
10 x 10 mm
Current Rating:
16 A
Maximum DC Voltage Rating:
250 V
Mounting:
Holder
Fuse insert - nominal current: 16 A - length: 36 mm - diameter: 11 mm - color: gray
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
25
$9.97
$249.250
50
$9.24
$462.000
100
$8.84
$884.000
250
$8.60
$2,150.000
500
$8.37
$4,185.000
1,000 +
$8.24
$8,240.000
DOWNLOADS