QUINT-PS/FAN/4
Phoenix ContactThe fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other accessories. By using the fan - optimum cooling is ensured at high ambient temperatures or if the mounting position is rotated.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/FAN/4
Alias/AKA:
2320076
RoHS:
Yes
HTS:
8414596595
COO:
TH
ECCN:
EAR99
Category:
DC Fan
Dimension:
N/A
Voltage Rating:
24 V
Power Rating:
N/A
Maximum Airflow:
19.4 CFM
Noise Level:
N/A
Special Features:
None
Housing Material:
Plastic
Operating Temperature:
0 to 70 °C
Life Cycle:
Discontinued
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other accessories. By using the fan - optimum cooling is ensured at high ambient temperatures or if the mounting position is rotated.