PT-BE/FM
Base element for protective plug PT - for mounting on NS 35/7.5 and NS 35/15 - housing width: 17.5 mm
DESCRIPTION
Base element for protective plug PT, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm. Dimesnions: Height 90 mm, Width 17.7 mm, Depth 51.2 mm Horizontal pitch 1 Div. Degree of protection IP20, Ambient temperature (operation) -40 °C - 80 °C
Search Keywords: PTBEFM
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT-BE/FM RoHS compliant?
Yes, PT-BE/FM is RoHS compliant.
What is the lead time for PT-BE/FM?
The standard lead time for PT-BE/FM is approximately 4 days. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Can Ship immediately
Manufacturer Stock: 284 can ship 9/21/26
Factory Lead-Time 4 Weeks can ship 10/5/26
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
