help desk software
NBC-COX-CNM/15.0-L/COX-CNM by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

NBC-COX-CNM/15.0-L/COX-CNM

Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 2.5 / 4.2 / 6.3 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 18 m (60 ft.) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2867377 is a 12-meter (40 ft.) antenna cable designed for reliable signal transmission in wireless systems. This RG-213U cable features a solid inner conductor, a 10 mm outer diameter, and a characteristic impedance of 50 Ω. It exhibits low signal loss with an attenuation of approximately 2.9 dB at 900 MHz and is terminated on both ends with N-type male connectors. Constructed with a UV-resistant PE outer sheath, this cable is ideal for outdoor installations and operates across a wide temperature range from -40 °C to 80 °C.

Search Keywords: NBCCOXCNM150LCOXCNM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-COX-CNM/15.0-L/COX-CNM
Alias/AKA:
1340126
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is NBC-COX-CNM/15.0-L/COX-CNM RoHS compliant?

Yes, NBC-COX-CNM/15.0-L/COX-CNM is RoHS compliant.

What is the lead time for NBC-COX-CNM/15.0-L/COX-CNM?

The standard lead time for NBC-COX-CNM/15.0-L/COX-CNM is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 30   can ship 10/19/26

Factory Lead-Time 5 Weeks can ship 11/9/26  

Price (USD)

Qty
Unit Price
1
$418.56
5 +
$397.63

Tools/3D Models

Product Guides