MACX MCR-VDC
Phoenix ContactMACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC - output signal (+/-) 10 V/ (+/-)20 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MACX MCR-VDC
Alias/AKA:
2906242
RoHS:
Unknown
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Type:
Voltage Transducer
Mounting:
DIN Rail
Category:
Voltage Transducer
Dimension:
114.5 x 22.5 x 99 mm
Operating Temperature:
-25 to 60 °C
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC, output signal (+/-) 10 V/ (+/-)20 mA Depth 114.5 mm
Height 99 mm
Standards IEC 61010-2-030
Width 22.5 mm
Approvals UL Listed, cUL Listed, cULus Listed
IP Rating IP20
Search Keywords:
MACXMCRVDC
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
6/14/24
Factory Lead-Time
5 Weeks
can ship
7/8/24
Quantity
Unit Price
Ext. Price
1
$425.31
$425.310
3
$421.06
$1,263.180
5
$416.85
$2,084.250
10
+
$404.85
$4,048.500
DOWNLOADS