ICS25-B122X98-V-7035
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
DESCRIPTION
DIN rail housing - Lower housing part with metal foot catch - Level 1: with vents - width: 25 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: ICS25B122X98V7035
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ICS25-B122X98-V-7035 RoHS compliant?
Yes, ICS25-B122X98-V-7035 is RoHS compliant.
What is the lead time for ICS25-B122X98-V-7035?
The standard lead time for ICS25-B122X98-V-7035 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
