help desk software
IC-DFR-16 by phoenix contact
Image is representational - see mfr. specs

IC-DFR-16

Phoenix Contact

Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/31/2027
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Search Keywords: ICDFR16

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IC-DFR-16
Alias/AKA:
1852163
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
End of Life:
Final orders must be placed by 07/31/2027
  End of Life: Final orders must be placed by 07/31/2027  

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 4 Weeks

Qty
Unit Price
50
$1.9814
250
$1.7550
500
$1.6829
1,000
$1.6380
2,500
$1.5955
5,000
$1.5715
7,500
$1.5479
10,000 +
$1.5247
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
1852163
1852163
VIEW PRODUCT

Tools/3D Models

Product Guides