help desk software

IBS TR3 5AF

Phoenix Contact

Replacement fuse, for INTERBUS-ST modules

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IBS TR3 5AF
Alias/AKA:
2721976
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Type:
Micro
Fuse Size:
N/A
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Through Hole
Replacement fuse, for INTERBUS-ST modules
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.00
$85.000
25
$15.12
$378.000
50
$14.01
$700.500
100
$13.22
$1,322.000
250
$13.03
$3,257.500
500
$12.69
$6,345.000
1,000 +
$12.50
$12,500.000
DOWNLOADS