HV-M12/1-VS-2
Connection element - length: 62 mm - width: 25 mm - height: 4 mm - number of positions: 2 - color: silver
DESCRIPTION
Connection element - length: 62 mm - width: 25 mm - height: 4 mm - number of positions: 2 - color: silver
Search Keywords: HVM121VS2
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HV-M12/1-VS-2 RoHS compliant?
Yes, HV-M12/1-VS-2 is RoHS compliant.
What is the lead time for HV-M12/1-VS-2?
The standard lead time for HV-M12/1-VS-2 is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 4
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
