help desk software

HS LC-V-D3/ R2XC1-5 08

Phoenix Contact

Light guides - passive - rigid - can be used for the BC housing range (housing must be processed)

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HS LC-V-D3/ R2XC1-5 08
Alias/AKA:
2202311
RoHS:
Unknown
HTS:
9001904000
COO:
TN
ECCN:
EAR99
Mounting:
Panel Mount
Body Orientation:
Straight
Number of Contacts:
2
Operating Temperature:
-40 to 85 °C
Light guides - passive - rigid - can be used for the BC housing range (housing must be processed)
Search Keywords:
HSLCVD3R2XC1508
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.49
$24.900
200
$1.95
$390.000
400
$1.86
$744.000
600
$1.84
$1,104.000
1,000
$1.81
$1,810.000
2,600
$1.76
$4,576.000
5,000
$1.74
$8,700.000
7,600 +
$1.71
$12,996.000
DOWNLOADS