help desk software

HC-M-DSUB 09-UT-F

Phoenix Contact

Contact insert module - number of positions: 9 - type : D-SUB 9 - Socket - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-M-DSUB 09-UT-F
Alias/AKA:
1417307
RoHS:
Unknown
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Silver
Operating Temperature:
-40 to 125 °C
Contact insert module - number of positions: 9 - type : D-SUB 9 - Socket - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data
Search Keywords:
HCMDSUB09UTF
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.37
$40.370
5
$37.85
$189.250
10
$37.28
$372.800
25
$34.10
$852.500
50
$33.16
$1,658.000
100
$32.66
$3,266.000
250 +
$31.84
$7,960.000
DOWNLOADS