help desk software
RECOMMENDED REPLACEMENT
1733020
1733020
In Stock: 2
Minimum Order: 10
VIEW PRODUCT
GSMKDS-3/-2 by phoenix contact
Image is representational - see mfr. specs

GSMKDS-3/-2

Phoenix Contact

PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm. The article can be aligned to create different nos. of positions! ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/31/2027
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1733729 is a 2-position, green PCB terminal block designed for secure wire-to-board connections. It is rated for a nominal current of 24 A and a nominal voltage of 630 V. This terminal block features a 7.62 mm pitch, a screw connection with a tension sleeve, and a 35° conductor-to-PCB connection angle. It accommodates conductor cross-sections from 24 to 12 AWG and is mounted via wave soldering. An integrated protective guide prevents incorrect conductor insertion, and side latches allow multiple blocks to be aligned, offering flexibility for various industrial control and power applications.

Search Keywords: GSMKDS32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
GSMKDS-3/-2
Alias/AKA:
1733020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
End of Life:
Final orders must be placed by 07/31/2027
  End of Life: Final orders must be placed by 07/31/2027  

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 10

Stock lot only: 2

Minimum Order Quantity: 10

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$2.31
10
$2.10
100
$1.90
300
$1.85
500
$1.80
1,000
$1.77
2,500
$1.75
5,000 +
$1.72

Tools/3D Models

Product Guides