help desk software

FUSE 10 3X85 10A PV

Phoenix Contact

Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FUSE 10 3X85 10A PV
Alias/AKA:
3062770
RoHS:
Unknown
HTS:
8535100040
COO:
SL
ECCN:
EAR99
Type:
Midget
Fuse Size:
N/A
Acting:
N/A
Current Rating:
10 A
Maximum AC Voltage Rating:
1500 V
Maximum DC Voltage Rating:
1500 V
Fuse Material:
N/A
Mounting:
Holder
Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.20
$52.200
5
$48.94
$244.700
10
$46.06
$460.600
30
$43.48
$1,304.400
50
$42.83
$2,141.500
100
$41.72
$4,172.000
250 +
$41.10
$10,275.000
DOWNLOADS