Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FTP-2/1 SERVICE
Alias/AKA:
3069469
RoHS:
Unknown
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Body Orientation:
Straight
Test plug - number of positions: 1 - width: 9 mm - color: red
Search Keywords:
FTP21SERVICE
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$82.34
$82.340
5
$76.01
$380.050
10
$69.56
$695.600
25
$67.63
$1,690.750
50
$65.81
$3,290.500
100
$64.83
$6,483.000
250
+
$63.85
$15,962.500
DOWNLOADS
Accessories
PSBJ-URTK 6 BU
Female test connector - color: blue
PSBJ-URTK 6 BN
Female test connector - color: brown
PSBJ-URTK 6 VT
Female test connector - color: violet
PSBJ-URTK 6 RD
Female test connector - color: red
PSBJ-URTK 6 BK
Female test connector - color: black
PSBJ-URTK 6 GY
Female test connector - color: gray
PSBJ-URTK 6 FARBLOS
Female test connector - color: transparent
PSBJ-URTK 6 GN
Female test connector - color: green
PSBJ-URTK 6 YE
Female test connector - color: yellow