help desk software
FLK-16/EZ-DR/-300/KONFEK by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

FLK-16/EZ-DR/-300/KONFEK

Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 3 m

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 3 m

Search Keywords: FLK16EZDR300KONFEK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK-16/EZ-DR/-300/KONFEK
Alias/AKA:
2299330
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is FLK-16/EZ-DR/-300/KONFEK RoHS compliant?

Yes, FLK-16/EZ-DR/-300/KONFEK is RoHS compliant.

What is the lead time for FLK-16/EZ-DR/-300/KONFEK?

The standard lead time for FLK-16/EZ-DR/-300/KONFEK is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$73.12
5 +
$69.46

Tools/3D Models

Product Guides