help desk software
FLK 14/EZ-DR/  50/KONFEK/S by phoenix contact
Image is representational - see mfr. specs

FLK 14/EZ-DR/ 50/KONFEK/S

Phoenix Contact

Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 0.5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 04/30/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 0.5 m

Search Keywords: FLK14EZDR50KONFEKS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK 14/EZ-DR/ 50/KONFEK/S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
End of Life:
Final orders must be placed by 04/30/2026
  End of Life: Final orders must be placed by 04/30/2026  

IN STOCK: 0

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$39.26
3 +
$37.30

Tools/3D Models

Product Guides