FB 10-10
Phoenix ContactFixed bridge - pitch: 10 mm - number of positions: 10 - color: silver ...
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The PHOENIX CONTACT part FBI 10-10 is a fixed bridge designed for convenient wiring solutions. With a pitch of 10 mm and 10 positions, this bridge allows for efficient connections between terminals. Its sleek silver color adds a touch of elegance to any electrical panel or system. Whether used in industrial or commercial settings, the FBI 10-10 bridge delivers reliable performance and hassle-free installation.
Search Keywords: FB1010
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FB 10-10
Alias/AKA:
0203179
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Fixed Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
