help desk software
CD-COVER-25-WH by phoenix contact
Image is representational - see mfr. specs

CD-COVER-25-WH

Phoenix Contact

Cover for cable duct - white - width: 25 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cover for cable duct - white - width: 25 mm - length: 2000 mm

Search Keywords: CDCOVER25WH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD-COVER-25-WH
Alias/AKA:
3240645
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$2.97
50
$2.63
250
$2.33
500
$2.21
1,000
$2.17
2,500
$2.12
5,000
$2.09
7,500 +
$2.06

Tools/3D Models

Product Guides