A-INE-PG21/29-N-NS-S by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

A-INE-PG21/29-N-NS-S

Extension adapter - material: Brass - nickel-plated - connecting thread: Pg21 - color: silver

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Extension adapter - material: Brass - nickel-plated - connecting thread: Pg21 - color: silver

Search Keywords: AINEPG2129NNSS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
A-INE-PG21/29-N-NS-S
Alias/AKA:
1415221
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7415338010
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Adapter
Dimension:
39 x 23 mm
Operating Temperature:
-20 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is A-INE-PG21/29-N-NS-S RoHS compliant?

Yes, A-INE-PG21/29-N-NS-S is RoHS compliant.

What is the lead time for A-INE-PG21/29-N-NS-S?

The standard lead time for A-INE-PG21/29-N-NS-S is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$4.83
10 +
$4.59

Tools/3D Models

Product Guides