3273260
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 ...
DESCRIPTION
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273260
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3273260 RoHS compliant?
Yes, 3273260 is RoHS compliant.
What is the lead time for 3273260?
The standard lead time for 3273260 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
